


BD63860EFV-E2 | |
|---|---|
DigiKey Part Number | BD63860EFV-E2TR-ND - Tape & Reel (TR) BD63860EFV-E2CT-ND - Cut Tape (CT) BD63860EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63860EFV-E2 |
Description | IC MTR DRV BIPLR 16-28V 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Serial 28-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD63860EFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Serial | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 1.7A | |
Voltage - Supply | 16V ~ 28V | |
Voltage - Load | 16V ~ 28V | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| 10 | 5,53500 € | 55,35 € |
| 25 | 5,13320 € | 128,33 € |
| 100 | 4,69250 € | 469,25 € |
| 250 | 4,48236 € | 1.120,59 € |
| 500 | 4,35570 € | 2.177,85 € |
| 1.000 | 4,25148 € | 4.251,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,14146 € | 10.353,65 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,48470 € |

