


BD63860EFV-E2 | |
|---|---|
DigiKey Part Number | BD63860EFV-E2TR-ND - Tape & Reel (TR) BD63860EFV-E2CT-ND - Cut Tape (CT) BD63860EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63860EFV-E2 |
Description | IC MTR DRV BIPLR 16-28V 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Serial 28-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD63860EFV-E2 Models |
Category | Applications General Purpose |
Manufacturer Rohm Semiconductor | Current - Output 1.7A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 16V ~ 28V |
Part Status Active | Voltage - Load 16V ~ 28V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-VSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface Serial | Supplier Device Package 28-HTSSOP-B |
Technology DMOS | Base Product Number |
Step Resolution 1, 1/2, 1/4, 1/8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 10 | 5,63000 € | 56,30 € |
| 25 | 5,22160 € | 130,54 € |
| 100 | 4,77320 € | 477,32 € |
| 250 | 4,55944 € | 1.139,86 € |
| 500 | 4,43060 € | 2.215,30 € |
| 1.000 | 4,32456 € | 4.324,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,69614 € | 11.740,35 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |

