
BD6382EFV-E2 | |
|---|---|
DigiKey Part Number | 846-BD6382EFV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6382EFV-E2 |
Description | IC MTR DRV BIPLR 3-5.5V 24HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 24-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD6382EFV-E2 Models |
Category | Applications General Purpose |
Manufacturer Rohm Semiconductor | Current - Output 500mA |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Voltage - Load 4V ~ 13.5V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 85°C |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-VSSOP (0.220", 5.60mm Width) Exposed Pad |
Output Configuration Half Bridge (4) | Supplier Device Package 24-HTSSOP-B |
Interface Parallel | Base Product Number |
Technology DMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD6382EFV-E2 | Rohm Semiconductor | 1.975 | BD6382EFV-E2CT-ND | 6,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,39773 € | 8.795,46 € |
| Unit Price without VAT: | 4,39773 € |
|---|---|
| Unit Price with VAT: | 5,23330 € |

