Bipolar Motor Driver DMOS Parallel 24-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6381EFV-E2

DigiKey Part Number
846-BD6381EFV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD6381EFV-E2
Description
IC MOTOR DRIVER BIPOLAR 24HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 24-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD6381EFV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
Battery Powered
Current - Output
800mA
Voltage - Supply
2.5V ~ 5.5V
Voltage - Load
6V ~ 13.5V
Operating Temperature
-25°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VSSOP (0.220", 5.60mm Width) Exposed Pad
Supplier Device Package
24-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,53301 €7.066,02 €
Manufacturers Standard Package
Unit Price without VAT:3,53301 €
Unit Price with VAT:4,20428 €