
BD63800MUF-EVK-002 | |
|---|---|
DigiKey Part Number | 846-BD63800MUF-EVK-002-ND |
Manufacturer | |
Manufacturer Product Number | BD63800MUF-EVK-002 |
Description | EVAL BOARD FOR BD63800 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BD63800 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | Yes | |
Utilized IC / Part | BD63800 | |
Primary Attributes | 6V ~ 28V Supply | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,68000 € | 229,68 € |
| Unit Price without VAT: | 229,68000 € |
|---|---|
| Unit Price with VAT: | 273,31920 € |

