
BD63740FM-E2 | |
|---|---|
DigiKey Part Number | 846-BD63740FM-E2TR-ND - Tape & Reel (TR) 846-BD63740FM-E2CT-ND - Cut Tape (CT) 846-BD63740FM-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63740FM-E2 |
Description | 36V HIGH-PERFORMANCE, HIGH-RELIA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS On/Off 36-HSOP-M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | On/Off | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | Camera, Printer | |
Current - Output | 4A | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | |
Supplier Device Package | 36-HSOP-M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,24000 € | 7,24 € |
| 10 | 5,61100 € | 56,11 € |
| 25 | 5,20360 € | 130,09 € |
| 100 | 4,75560 € | 475,56 € |
| 250 | 4,64540 € | 1.161,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,25441 € | 6.381,61 € |
| Unit Price without VAT: | 7,24000 € |
|---|---|
| Unit Price with VAT: | 8,61560 € |

