
BD6373GW-E2 | |
|---|---|
DigiKey Part Number | BD6373GW-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6373GW-E2 |
Description | IC MTR DRV BIPLR 2.5-5.5V 32UCSP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel UCSP75M2 |
Datasheet | Datasheet |
Category | Applications Camera |
Manufacturer Rohm Semiconductor | Current - Output 500mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V ~ 5.5V |
Part Status Obsolete | Voltage - Load 2.5V ~ 5.5V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 34-VFBGA, CSPBGA |
Output Configuration Half Bridge (12) | Supplier Device Package UCSP75M2 |
Interface Parallel | Base Product Number |
Technology DMOS |

