BD63725BEFV-EVK-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD63725BEFV-EVK-001
Choosing the Right Motor Driver

BD63725BEFV-EVK-001

DigiKey Part Number
846-BD63725BEFV-EVK-001-ND
Manufacturer
Manufacturer Product Number
BD63725BEFV-EVK-001
Description
EVAL BOARD FOR BD63725B
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
BD63725B - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
No
Utilized IC / Part
BD63725B
Primary Attributes
8V ~ 28V Supply
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1126,12000 €126,12 €
Manufacturers Standard Package
Unit Price without VAT:126,12000 €
Unit Price with VAT:150,08280 €