Bipolar Motor Driver DMOS PWM VQFN24AV4040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD63717MUV-E2

DigiKey Part Number
846-BD63717MUV-E2TR-ND - Tape & Reel (TR)
846-BD63717MUV-E2CT-ND - Cut Tape (CT)
846-BD63717MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD63717MUV-E2
Description
36V HIGH-PERFORMANCE HIGH-RELIAB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS PWM VQFN24AV4040
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
DMOS
Step Resolution
1, 1/2, 1/4, 1/8, 1/16
Applications
General Purpose
Current - Output
2A
Voltage - Supply
19V ~ 26.4V
Voltage - Load
19V ~ 26.4V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
VQFN24AV4040
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,28300 €12,83 €
251,16920 €29,23 €
1001,04300 €104,30 €
2500,98304 €245,76 €
5000,94804 €474,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,88563 €2.214,08 €
5.0000,86668 €4.333,40 €
7.5000,85719 €6.428,93 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €