


BD63715AEFV-EVK-001 | |
|---|---|
DigiKey Part Number | 846-BD63715AEFV-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BD63715AEFV-EVK-001 |
Description | EVAL BOARD FOR BD63715A |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | BD63715A - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | BD63715A | |
Primary Attributes | 19V ~ 28V Supply | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,45000 € | 112,45 € |
| Unit Price without VAT: | 112,45000 € |
|---|---|
| Unit Price with VAT: | 133,81550 € |

