
BD6370GUL-E2 | |
|---|---|
DigiKey Part Number | BD6370GUL-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6370GUL-E2 |
Description | IC MTR DRV BIPOLR 2.7-5.5V 24CSP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS Serial 24-VCSP50L2 (2.6x2.6) |
Datasheet | Datasheet |
Category | Applications Camera |
Manufacturer Rohm Semiconductor | Current - Output 400mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Voltage - Load 2.7V ~ 5.5V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-UFBGA, CSPBGA |
Output Configuration Half Bridge (10) | Supplier Device Package 24-VCSP50L2 (2.6x2.6) |
Interface Serial | Base Product Number |
Technology CMOS |

