


BD63610AEFV-E2 | |
|---|---|
DigiKey Part Number | 846-BD63610AEFV-E2TR-ND - Tape & Reel (TR) 846-BD63610AEFV-E2CT-ND - Cut Tape (CT) 846-BD63610AEFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63610AEFV-E2 |
Description | IC MTR DRV BIPLR 19-28V 20HTSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 20-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD63610AEFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 600mA | |
Voltage - Supply | 19V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,12000 € | 11,20 € |
| 25 | 1,01840 € | 25,46 € |
| 100 | 0,90700 € | 90,70 € |
| 250 | 0,85388 € | 213,47 € |
| 500 | 0,82188 € | 410,94 € |
| 1.000 | 0,79551 € | 795,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76769 € | 1.919,22 € |
| 5.000 | 0,75092 € | 3.754,60 € |
| 7.500 | 0,74252 € | 5.568,90 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

