


BD63573NUV-E2 | |
|---|---|
DigiKey Part Number | BD63573NUV-E2TR-ND - Tape & Reel (TR) BD63573NUV-E2CT-ND - Cut Tape (CT) BD63573NUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63573NUV-E2 |
Description | IC MOTOR DRIVER 2.5V-5.5V 10VSON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Logic VSON010V3030 |
Datasheet | Datasheet |
EDA/CAD Models | BD63573NUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Half Bridge | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | 2V ~ 16V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | VSON010V3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 $ | 1,77 $ |
| 10 | 1,29600 $ | 12,96 $ |
| 25 | 1,17800 $ | 29,45 $ |
| 100 | 1,04860 $ | 104,86 $ |
| 250 | 0,98684 $ | 246,71 $ |
| 500 | 0,94962 $ | 474,81 $ |
| 1.000 | 0,94554 $ | 945,54 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88114 $ | 2.643,42 $ |
| 6.000 | 0,86262 $ | 5.175,72 $ |
| 9.000 | 0,85335 $ | 7.680,15 $ |
| Unit Price without VAT: | 1,77000 $ |
|---|---|
| Unit Price with VAT: | 2,10630 $ |

