
BD63524EFV-E2 | |
|---|---|
DigiKey Part Number | BD63524EFV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD63524EFV-E2 |
Description | IC MTR DRV BIPOLR 8-28V 28HTSSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 28-HTSSOP-B |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Rohm Semiconductor | Current - Output 2A |
Packaging Tape & Reel (TR) | Voltage - Supply 8V ~ 28V |
Part Status Obsolete | Voltage - Load 8V ~ 28V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-VSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface Parallel | Supplier Device Package 28-HTSSOP-B |
Technology DMOS | Base Product Number |
Step Resolution 1, 1/2, 1/4, 1/8 |

