Motor Driver Power MOSFET On/Off 20-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6345FV-E2

DigiKey Part Number
846-BD6345FV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD6345FV-E2
Description
IC MOTOR DRIVER 5.5V-17V 20SSOP
Customer Reference
Detailed Description
Motor Driver Power MOSFET On/Off 20-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD6345FV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
On/Off
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1.2A
Voltage - Supply
5.5V ~ 17V
Voltage - Load
5.5V ~ 17V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,50603 €3.765,07 €
5.0001,47695 €7.384,75 €
Manufacturers Standard Package
Unit Price without VAT:1,50603 €
Unit Price with VAT:1,79218 €