Similar

BD6326NUX-E2 | |
|---|---|
DigiKey Part Number | BD6326NUX-E2TR-ND - Tape & Reel (TR) BD6326NUX-E2CT-ND - Cut Tape (CT) BD6326NUX-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6326NUX-E2 |
Description | IC MOTOR DRIVER 2.2V-5.5V 10VSON |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic VSON010V3030 |
EDA/CAD Models | BD6326NUX-E2 Models |
Category | Applications PC's, PDA's |
Manufacturer Rohm Semiconductor | Current - Output 8.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.2V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -25°C ~ 95°C |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver | Package / Case 10-VFDFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package VSON010V3030 |
Interface Logic | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD6326ANUX-E2 | Rohm Semiconductor | 135 | 846-BD6326ANUX-E2CT-ND | 1,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,71695 € | 2.867,80 € |
| 8.000 | 0,70291 € | 5.623,28 € |
| 12.000 | 0,69588 € | 8.350,56 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |


