
BD63242FV-E2 | |
|---|---|
DigiKey Part Number | 846-BD63242FV-E2TR-ND - Tape & Reel (TR) 846-BD63242FV-E2CT-ND - Cut Tape (CT) 846-BD63242FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63242FV-E2 |
Description | THREE-PHASE FULL-WAVE FAN MOTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 16-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD63242FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1A | |
Voltage - Supply | 5V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,69700 € | 16,97 € |
| 25 | 1,55160 € | 38,79 € |
| 100 | 1,39120 € | 139,12 € |
| 250 | 1,31480 € | 328,70 € |
| 500 | 1,26870 € | 634,35 € |
| 1.000 | 1,23074 € | 1.230,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,15601 € | 2.890,03 € |
| 5.000 | 1,13257 € | 5.662,85 € |
| 7.500 | 1,12083 € | 8.406,23 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

