


BD63242EFV-E2 | |
|---|---|
DigiKey Part Number | 846-BD63242EFV-E2TR-ND - Tape & Reel (TR) 846-BD63242EFV-E2CT-ND - Cut Tape (CT) 846-BD63242EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63242EFV-E2 |
Description | THREE-PHASE FULL-WAVE FAN MOTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Logic 16-HTSSOP-B |
Datasheet | Datasheet |
Category | Applications Fan Motor Driver |
Manufacturer Rohm Semiconductor | Current - Output 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5V ~ 16V |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 16-VSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 16-HTSSOP-B |
Interface Logic | Base Product Number |
Technology DMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59000 € | 15,90 € |
| 25 | 1,45280 € | 36,32 € |
| 100 | 1,30150 € | 130,15 € |
| 250 | 1,22932 € | 307,33 € |
| 500 | 1,19762 € | 598,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,11223 € | 2.780,58 € |
| 5.000 | 1,08945 € | 5.447,25 € |
| 7.500 | 1,07805 € | 8.085,38 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

