


BD63130AFM-E2 | |
|---|---|
DigiKey Part Number | BD63130AFM-E2TR-ND - Tape & Reel (TR) BD63130AFM-E2CT-ND - Cut Tape (CT) BD63130AFM-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63130AFM-E2 |
Description | H-BRIDGE MOTOR DRIVER FOR DC BRU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS On/Off 36-HSOP-M |
Datasheet | Datasheet |
EDA/CAD Models | BD63130AFM-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | On/Off | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | 3A | |
Voltage - Supply | 8V ~ 46.2V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | |
Supplier Device Package | 36-HSOP-M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 3,24300 € | 32,43 € |
| 25 | 2,98960 € | 74,74 € |
| 100 | 2,71050 € | 271,05 € |
| 250 | 2,57736 € | 644,34 € |
| 500 | 2,49712 € | 1.248,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,17653 € | 3.264,80 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |

