


BD63035EFV-ME2 | |
|---|---|
DigiKey Part Number | BD63035EFV-ME2TR-ND - Tape & Reel (TR) BD63035EFV-ME2CT-ND - Cut Tape (CT) BD63035EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63035EFV-ME2 |
Description | IC MOTOR DRIVER 8V-28V 20HTSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Logic 20-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD63035EFV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 1.5A | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | 8V ~ 28V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,76402 € | 6.910,05 € |
| Unit Price without VAT: | 2,76402 € |
|---|---|
| Unit Price with VAT: | 3,28918 € |

