



BD63030EKV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD63030EKV-CE2TR-ND - Tape & Reel (TR) 846-BD63030EKV-CE2CT-ND - Cut Tape (CT) 846-BD63030EKV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63030EKV-CE2 |
Description | 3-PHASE BRUSHLESS MOTOR PRE-DRIV |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic 64-HTQFP (10x10) |
Datasheet | Datasheet |
Category | Voltage - Supply 6.5V ~ 18V |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Speed | Package / Case 64-VFQFP Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 64-HTQFP (10x10) |
Interface Logic | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 € | 8,53 € |
| 10 | 6,65300 € | 66,53 € |
| 25 | 6,18280 € | 154,57 € |
| 100 | 5,66590 € | 566,59 € |
| 250 | 5,41944 € | 1.354,86 € |
| 500 | 5,27088 € | 2.635,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,99870 € | 4.998,70 € |
| Unit Price without VAT: | 8,53000 € |
|---|---|
| Unit Price with VAT: | 10,15070 € |

