
BD63005MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD63005MUV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD63005MUV-E2 |
Description | IC MOTOR DRIVER 10V-28V 40VQFN |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Logic VQFN040V6060 |
Datasheet | Datasheet |
EDA/CAD Models | BD63005MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 10V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | VQFN040V6060 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,75743 € | 3.514,86 € |
| 4.000 | 1,72249 € | 6.889,96 € |
| Unit Price without VAT: | 1,75743 € |
|---|---|
| Unit Price with VAT: | 2,09134 € |

