Motor Driver Power MOSFET Logic VQFN040V6060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET Logic VQFN040V6060
Choosing the Right Motor Driver

BD63005AMUV-E2

DigiKey Part Number
BD63005AMUV-E2TR-ND - Tape & Reel (TR)
BD63005AMUV-E2CT-ND - Cut Tape (CT)
BD63005AMUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD63005AMUV-E2
Description
IC MOTOR DRIVER 10V-28V 40VQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Logic VQFN040V6060
Datasheet
 Datasheet
EDA/CAD Models
BD63005AMUV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Logic
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
2A
Voltage - Supply
10V ~ 28V
Voltage - Load
10V ~ 28V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
VQFN040V6060
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.994
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 €3,16 €
102,38300 €23,83 €
252,18800 €54,70 €
1001,97400 €197,40 €
2501,87192 €467,98 €
5001,81040 €905,20 €
1.0001,75977 €1.759,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,71812 €3.436,24 €
4.0001,68383 €6.735,32 €
Manufacturers Standard Package
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,76040 €