
BD63002MUV-E2 | |
|---|---|
DigiKey Part Number | BD63002MUV-E2TR-ND - Tape & Reel (TR) BD63002MUV-E2CT-ND - Cut Tape (CT) BD63002MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63002MUV-E2 |
Description | IC MOTOR DRIVER 8V-26.4V 28VQFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic VQFN028V5050 |
Datasheet | Datasheet |
EDA/CAD Models | BD63002MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5mA | |
Voltage - Supply | 8V ~ 26.4V | |
Voltage - Load | 8V ~ 26.4V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | VQFN028V5050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,05051 € | 2.626,28 € |
| 5.000 | 1,02884 € | 5.144,20 € |
| 7.500 | 1,01799 € | 7.634,92 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

