


BD6290EFV-E2 | |
|---|---|
DigiKey Part Number | BD6290EFV-E2TR-ND - Tape & Reel (TR) BD6290EFV-E2CT-ND - Cut Tape (CT) BD6290EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6290EFV-E2 |
Description | IC MTR DRV BIPLR 19-28V 24HTSSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 24-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD6290EFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 800mA | |
Voltage - Supply | 19V ~ 28V | |
Voltage - Load | 19V ~ 28V | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,51000 € | 25,10 € |
| 25 | 2,30680 € | 57,67 € |
| 100 | 2,08280 € | 208,28 € |
| 250 | 1,97604 € | 494,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,81520 € | 3.630,40 € |
| 4.000 | 1,77933 € | 7.117,32 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

