


BD6236FP-E2 | |
|---|---|
DigiKey Part Number | 846-BD6236FP-E2TR-ND - Tape & Reel (TR) 846-BD6236FP-E2CT-ND - Cut Tape (CT) 846-BD6236FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6236FP-E2 |
Description | IC MOTOR DRIVER 6V-32V 25HSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off 25-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | On/Off | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 1A | |
Voltage - Supply | 6V ~ 32V | |
Voltage - Load | 6V ~ 32V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs | |
Supplier Device Package | 25-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 4,26100 € | 42,61 € |
| 25 | 3,94000 € | 98,50 € |
| 100 | 3,58750 € | 358,75 € |
| 250 | 3,41940 € | 854,85 € |
| 500 | 3,31814 € | 1.659,07 € |
| 1.000 | 3,23478 € | 3.234,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,16617 € | 6.332,34 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |

