Motor Driver Power MOSFET On/Off 28-HSOP-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET On/Off 28-HSOP-M
Choosing the Right Motor Driver

BD6236FM-E2

DigiKey Part Number
BD6236FM-E2TR-ND - Tape & Reel (TR)
BD6236FM-E2CT-ND - Cut Tape (CT)
BD6236FM-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6236FM-E2
Description
IC MOTOR DRIVER 6V-32V 28HSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET On/Off 28-HSOP-M
Datasheet
 Datasheet
EDA/CAD Models
BD6236FM-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
On/Off
Technology
Power MOSFET
Step Resolution
-
Applications
Media Player
Current - Output
1A
Voltage - Supply
6V ~ 32V
Voltage - Load
6V ~ 32V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs
Supplier Device Package
28-HSOP-M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,01000 €6,01 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,48301 €5.224,52 €
Manufacturers Standard Package
Unit Price without VAT:6,01000 €
Unit Price with VAT:7,15190 €