


BD6232HFP-TR | |
|---|---|
DigiKey Part Number | BD6232HFPTR-ND - Tape & Reel (TR) BD6232HFPCT-ND - Cut Tape (CT) BD6232HFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6232HFP-TR |
Description | IC MOTOR DRIVER 6V-32V HRP7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off HRP7 |
Datasheet | Datasheet |
EDA/CAD Models | BD6232HFP-TR Models |
Category | Applications Media Player |
Manufacturer Rohm Semiconductor | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 6V ~ 32V |
Part Status Active | Voltage - Load 6V ~ 32V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Interface On/Off | Supplier Device Package HRP7 |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,75900 € | 37,59 € |
| 25 | 3,47000 € | 86,75 € |
| 100 | 3,15270 € | 315,27 € |
| 250 | 3,02720 € | 756,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,77332 € | 5.546,64 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |



