Motor Driver Power MOSFET On/Off 25-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET On/Off 25-HSOP
Choosing the Right Motor Driver

BD6232FP-E2

DigiKey Part Number
BD6232FP-E2TR-ND - Tape & Reel (TR)
BD6232FP-E2CT-ND - Cut Tape (CT)
BD6232FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6232FP-E2
Description
IC MOTOR DRIVER 6V-32V 25HSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET On/Off 25-HSOP
Datasheet
 Datasheet
EDA/CAD Models
BD6232FP-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
On/Off
Technology
Power MOSFET
Step Resolution
-
Applications
Media Player
Current - Output
2A
Voltage - Supply
6V ~ 32V
Voltage - Load
6V ~ 32V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs
Supplier Device Package
25-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.071
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,65000 €4,65 €
103,55300 €35,53 €
253,27840 €81,96 €
1002,97690 €297,69 €
2502,83308 €708,27 €
5002,74638 €1.373,19 €
1.0002,67505 €2.675,05 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,61631 €5.232,62 €
Manufacturers Standard Package
Unit Price without VAT:4,65000 €
Unit Price with VAT:5,53350 €