BD6230HFP-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 10.152
Unit Price: 1,33000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.820
Unit Price: 4,91000 €
Datasheet
Motor Driver Power MOSFET On/Off HRP7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6230HFP-TR

DigiKey Part Number
BD6230HFPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD6230HFP-TR
Description
IC MOTOR DRIVER 6V-32V HRP7
Customer Reference
Detailed Description
Motor Driver Power MOSFET On/Off HRP7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Media Player
Manufacturer
Rohm Semiconductor
Current - Output
500mA
Packaging
Tape & Reel (TR)
Voltage - Supply
6V ~ 32V
Part Status
Obsolete
Voltage - Load
6V ~ 32V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (2)
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Interface
On/Off
Supplier Device Package
HRP7
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD62105AFVM-TRRohm Semiconductor10.152BD62105AFVM-CT-ND1,33000 €MFR Recommended
BD6232HFP-TRRohm Semiconductor2.820BD6232HFPCT-ND4,91000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes