


BD62220AEFV-E2 | |
|---|---|
DigiKey Part Number | BD62220AEFV-E2TR-ND - Tape & Reel (TR) BD62220AEFV-E2CT-ND - Cut Tape (CT) BD62220AEFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD62220AEFV-E2 |
Description | IC MOTOR DRIVER 8V-28V 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS PWM 28-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD62220AEFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | 2.83A | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | 8V ~ 28V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,94800 € | 19,48 € |
| 25 | 1,78280 € | 44,57 € |
| 100 | 1,60240 € | 160,24 € |
| 250 | 1,51624 € | 379,06 € |
| 500 | 1,48922 € | 744,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,37653 € | 3.441,33 € |
| 5.000 | 1,34935 € | 6.746,75 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

