Similar




BD6220HFP-TR | |
|---|---|
DigiKey Part Number | BD6220HFPTR-ND - Tape & Reel (TR) BD6220HFPCT-ND - Cut Tape (CT) BD6220HFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6220HFP-TR |
Description | IC HALF BRIDGE DRIVER 500MA HRP7 |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET HRP7 |
Datasheet | Datasheet |
Category | Current - Output / Channel 500mA |
Manufacturer Rohm Semiconductor | Voltage - Supply 6V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 6V ~ 15V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Half Bridge (2) | Fault Protection Current Limiting, Over Temperature, Over Voltage, UVLO |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Logic | Package / Case HRP-7 (7 Leads + Tab) |
Load Type Inductive | Supplier Device Package HRP7 |
Technology Power MOSFET | Base Product Number |
Rds On (Typ) 1.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD6222HFP-TR | Rohm Semiconductor | 12.151 | BD6222HFPCT-ND | 3,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,65562 € | 3.311,24 € |
| 4.000 | 1,62243 € | 6.489,72 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |


