
BD62014FS-E2 | |
|---|---|
DigiKey Part Number | BD62014FS-E2TR-ND - Tape & Reel (TR) BD62014FS-E2CT-ND - Cut Tape (CT) BD62014FS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD62014FS-E2 |
Description | IC MOTOR DRIVER 10V-18V 24SSOPA |
Customer Reference | |
Detailed Description | Motor Driver Parallel 24-SSOP-A |
Datasheet | Datasheet |
EDA/CAD Models | BD62014FS-E2 Models |
Category | Applications Fan Controller |
Manufacturer Rohm Semiconductor | Voltage - Supply 10V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 110°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 24-SOP (0.213", 5.40mm Width) |
Function Controller - Commutation, Direction Management | Supplier Device Package 24-SSOP-A |
Output Configuration Pre-Driver - Half Bridge (3) | Base Product Number |
Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,10981 € | 2.219,62 € |
| 4.000 | 1,08587 € | 4.343,48 € |
| 6.000 | 1,07388 € | 6.443,28 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

