
BD62012FS-E2 | |
|---|---|
DigiKey Part Number | 846-BD62012FS-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD62012FS-E2 |
Description | IC MOTOR DRIVER 10V-18V 24SSOPA |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 24-SSOP-A |
Datasheet | Datasheet |
EDA/CAD Models | BD62012FS-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 10V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 24-SSOP-A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,07712 € | 2.154,24 € |
| 4.000 | 1,05370 € | 4.214,80 € |
| 6.000 | 1,04198 € | 6.251,88 € |
| Unit Price without VAT: | 1,07712 € |
|---|---|
| Unit Price with VAT: | 1,28177 € |

