Motor Driver Parallel 24-SSOP-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD62011FS-E2

DigiKey Part Number
BD62011FS-E2TR-ND - Tape & Reel (TR)
BD62011FS-E2CT-ND - Cut Tape (CT)
BD62011FS-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD62011FS-E2
Description
IC MOTOR DRIVER 10V-18V 24SSOPA
Customer Reference
Detailed Description
Motor Driver Parallel 24-SSOP-A
Datasheet
 Datasheet
EDA/CAD Models
BD62011FS-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Parallel
Technology
-
Step Resolution
-
Applications
Fan Controller
Current - Output
-
Voltage - Supply
10V ~ 18V
Voltage - Load
-
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOP (0.213", 5.40mm Width)
Supplier Device Package
24-SSOP-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,14000 €2,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,12378 €2.247,56 €
4.0001,09954 €4.398,16 €
6.0001,08740 €6.524,40 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €