LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 320mA (Flash) 6-VCSP60N1 (1.1x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6164GUT-E2

DigiKey Part Number
846-BD6164GUT-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD6164GUT-E2
Description
IC LED DVR REG 320MA 6VCSP60N1
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 320mA (Flash) 6-VCSP60N1 (1.1x1.5)
Datasheet
 Datasheet
EDA/CAD Models
BD6164GUT-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
4.7V
Manufacturer
Rohm Semiconductor
Current - Output / Channel
320mA (Flash)
Packaging
Tape & Reel (TR)
Frequency
4MHz
Part Status
Obsolete
Dimming
I2C
Type
DC DC Regulator
Applications
Camera Flash
Topology
Step-Up (Boost)
Operating Temperature
-30°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
6-WFBGA, CSPBGA
Voltage - Supply (Min)
2.7V
Supplier Device Package
6-VCSP60N1 (1.1x1.5)
Voltage - Supply (Max)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable