LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA VQFN020V4040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6142AMUV-E2

DigiKey Part Number
BD6142AMUV-E2TR-ND - Tape & Reel (TR)
BD6142AMUV-E2CT-ND - Cut Tape (CT)
BD6142AMUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6142AMUV-E2
Description
IC LED DRV RGLTR PWM 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA VQFN020V4040
Datasheet
 Datasheet
EDA/CAD Models
BD6142AMUV-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
41V
Manufacturer
Rohm Semiconductor
Current - Output / Channel
30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
1.25MHz
Part Status
Active
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
8
Package / Case
24-VFQFN Exposed Pad
Voltage - Supply (Min)
4.2V
Supplier Device Package
VQFN020V4040
Voltage - Supply (Max)
27V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,52532 €8.813,30 €
Manufacturers Standard Package
Unit Price without VAT:3,52532 €
Unit Price with VAT:4,19513 €