


BD61251FV-E2 | |
|---|---|
DigiKey Part Number | 846-BD61251FV-E2TR-ND - Tape & Reel (TR) 846-BD61251FV-E2CT-ND - Cut Tape (CT) 846-BD61251FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD61251FV-E2 |
Description | MULTIFUNCTION SINGLE-PHASE FULL- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 10mA | |
Voltage - Supply | 4.5V ~ 16V | |
Voltage - Load | 18V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64000 € | 6,40 € |
| 25 | 0,57800 € | 14,45 € |
| 100 | 0,50950 € | 50,95 € |
| 250 | 0,47688 € | 119,22 € |
| 500 | 0,45718 € | 228,59 € |
| 1.000 | 0,44098 € | 440,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35484 € | 887,10 € |
| 5.000 | 0,34593 € | 1.729,65 € |
| 7.500 | 0,34147 € | 2.561,03 € |
| 12.500 | 0,33652 € | 4.206,50 € |
| 17.500 | 0,33364 € | 5.838,70 € |
| 25.000 | 0,33085 € | 8.271,25 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

