


BD61250MUV-E2 | |
|---|---|
DigiKey Part Number | BD61250MUV-E2TR-ND - Tape & Reel (TR) BD61250MUV-E2CT-ND - Cut Tape (CT) BD61250MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD61250MUV-E2 |
Description | IC MOTOR DRIVER 4.5V-36V 24VQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Motor Driver PWM VQFN020V4040 |
Datasheet | Datasheet |
EDA/CAD Models | BD61250MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 10mA | |
Voltage - Supply | 4.5V ~ 36V | |
Voltage - Load | 40V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | VQFN020V4040 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29900 € | 12,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87215 € | 2.180,38 € |
| 5.000 | 0,85358 € | 4.267,90 € |
| 7.500 | 0,84428 € | 6.332,10 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

