


BD61245EFV-E2 | |
|---|---|
DigiKey Part Number | BD61245EFV-E2TR-ND - Tape & Reel (TR) BD61245EFV-E2CT-ND - Cut Tape (CT) BD61245EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD61245EFV-E2 |
Description | IC MOTOR DRIVER HTSSOP-B16 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver DMOS PWM 16-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD61245EFV-E2 Models |
Category | Applications General Purpose |
Manufacturer Rohm Semiconductor | Current - Output 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4V ~ 16V |
Part Status Active | Voltage - Load 0.44V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 105°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-VSSOP (0.173", 4.40mm Width) Exposed Pad |
Output Configuration Half Bridge (2) | Supplier Device Package 16-HTSSOP-B |
Interface PWM | Base Product Number |
Technology DMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98949 € | 2.473,72 € |
| Unit Price without VAT: | 0,98949 € |
|---|---|
| Unit Price with VAT: | 1,17749 € |

