Similar



BD61241FV-GE2 | |
|---|---|
DigiKey Part Number | BD61241FV-GE2TR-ND - Tape & Reel (TR) BD61241FV-GE2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BD61241FV-GE2 |
Description | IC MOTOR DRIVER 5.5V-16V 16SSOPB |
Customer Reference | |
Detailed Description | Motor Driver DMOS PWM 16-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD61241FV-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 200mA | |
Voltage - Supply | 5.5V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |


