


BD60GC0MEFJ-LBH2 | |
|---|---|
DigiKey Part Number | 846-BD60GC0MEFJ-LBH2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD60GC0MEFJ-LBH2 |
Description | IC REG LINEAR 6V 1A 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,31736 € | 329,34 € |
| 500 | 1,27120 € | 635,60 € |
| 750 | 1,24808 € | 936,06 € |
| 1.250 | 1,22246 € | 1.528,08 € |
| 1.750 | 1,20747 € | 2.113,07 € |
| 2.500 | 1,19307 € | 2.982,68 € |
| Unit Price without VAT: | 1,31736 € |
|---|---|
| Unit Price with VAT: | 1,56766 € |

