Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
8-HTSOP-J

BD60GC0JEFJ-E2

DigiKey Part Number
846-BD60GC0JEFJ-E2TR-ND - Tape & Reel (TR)
846-BD60GC0JEFJ-E2CT-ND - Cut Tape (CT)
846-BD60GC0JEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD60GC0JEFJ-E2
Description
IC REG LINEAR 6V 1A 8-HTSOP-J
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.92V @ 1A
Mfr
Current - Output
Series
Current - Quiescent (Iq)
900 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Soft Start
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-25°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Input (Max)
14V
Supplier Device Package
8-HTSOP-J
Voltage - Output (Min/Fixed)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,63500 €6,35 €
250,57320 €14,33 €
1000,50520 €50,52 €
2500,47272 €118,18 €
5000,45312 €226,56 €
1.0000,44082 €440,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,41997 €1.049,92 €
5.0000,40971 €2.048,55 €
7.5000,40458 €3.034,35 €
12.5000,39889 €4.986,12 €
17.5000,39556 €6.922,30 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €