Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs

BD60GA5MEFJ-ME2

DigiKey Part Number
BD60GA5MEFJ-ME2TR-ND - Tape & Reel (TR)
BD60GA5MEFJ-ME2CT-ND - Cut Tape (CT)
BD60GA5MEFJ-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD60GA5MEFJ-ME2
Description
IC REG LINEAR 6V 500MA 8-HTSOP-J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD60GA5MEFJ-ME2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 500mA
Current - Output
Current - Quiescent (Iq)
6 µA
Current - Supply (Max)
1.2 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.060
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,77600 €7,76 €
250,70240 €17,56 €
1000,62160 €62,16 €
2500,58300 €145,75 €
5000,55972 €279,86 €
1.0000,54055 €540,55 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,52032 €1.300,80 €
5.0000,50813 €2.540,65 €
7.5000,50202 €3.765,15 €
12.5000,49526 €6.190,75 €
17.5000,49130 €8.597,75 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €