


BD60FC0JEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD60FC0JEFJ-E2TR-ND - Tape & Reel (TR) 846-BD60FC0JEFJ-E2CT-ND - Cut Tape (CT) 846-BD60FC0JEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD60FC0JEFJ-E2 |
Description | 1A 6V, FIXED OUTPUT, HIGH-ACCURA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.7V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -25°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Input (Max) 26.5V | Supplier Device Package 8-HTSOP-J |
Voltage - Output (Min/Fixed) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,80300 € | 8,03 € |
| 25 | 0,72680 € | 18,17 € |
| 100 | 0,64340 € | 64,34 € |
| 250 | 0,60352 € | 150,88 € |
| 500 | 0,57952 € | 289,76 € |
| 1.000 | 0,56955 € | 569,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53885 € | 1.347,13 € |
| 5.000 | 0,52626 € | 2.631,30 € |
| 7.500 | 0,51996 € | 3.899,70 € |
| 12.500 | 0,51297 € | 6.412,13 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

