
BD6067GU-E2 | |
|---|---|
DigiKey Part Number | BD6067GU-E2TR-ND - Tape & Reel (TR) BD6067GU-E2CT-ND - Cut Tape (CT) BD6067GU-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6067GU-E2 |
Description | IC LED DRVR RGLTR PWM VCSP85H1 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA VCSP85H1 |
Datasheet | Datasheet |
Category | Voltage - Output 30V |
Manufacturer Rohm Semiconductor | Current - Output / Channel 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Not For New Designs | Dimming PWM |
Type DC DC Regulator | Applications Backlight, Camera Flash |
Topology Step-Up (Boost) | Operating Temperature -30°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-VFBGA, CSPBGA |
Voltage - Supply (Min) 2.7V | Supplier Device Package VCSP85H1 |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,41094 € | 4.232,82 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

