LED Driver IC 1 Output Linear Dimming 800mA (Flash) 23-VCSP8H2 (2.7x2.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6062GU-E2

DigiKey Part Number
BD6062GU-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD6062GU-E2
Description
IC LED DRIVER LIN 800MA VCSP85H2
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 800mA (Flash) 23-VCSP8H2 (2.7x2.7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
5.4V
Current - Output / Channel
800mA (Flash)
Frequency
600kHz
Dimming
-
Applications
Camera Flash
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
23-VFBGA, CSPBGA
Supplier Device Package
23-VCSP8H2 (2.7x2.7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.