USB Overvoltage Protection Controller PMIC 13-VCSP50L2 (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6046GUL-E2

DigiKey Part Number
BD6046GUL-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD6046GUL-E2
Description
IC CHARGE PROTECTION 13-VCSP50L2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB Overvoltage Protection Controller PMIC 13-VCSP50L2 (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
USB Overvoltage Protection Controller
Current - Supply
35µA
Voltage - Supply
2.2V ~ 28V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
13-UFBGA, CSPBGA
Supplier Device Package
13-VCSP50L2 (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,53224 €4.596,72 €
Manufacturers Standard Package
Unit Price without VAT:1,53224 €
Unit Price with VAT:1,82337 €