Image for BD6042GUL-E2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6042GUL-E2

DigiKey Part Number
BD6042GUL-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD6042GUL-E2
Description
IC CHARGE PROTECTION 9-VCSP50L1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Overvoltage Protection Controller PMIC 9-VCSP50L1 (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.2V ~ 28V
Manufacturer
Rohm Semiconductor
Operating Temperature
-35°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
9-UFBGA, WLCSP
Applications
Overvoltage Protection Controller
Supplier Device Package
9-VCSP50L1 (1.6x1.6)
Current - Supply
45µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,11514 €3.345,42 €
Manufacturers Standard Package
Unit Price without VAT:1,11514 €
Unit Price with VAT:1,32702 €