
BD6023AGU-E2 | |
|---|---|
DigiKey Part Number | BD6023AGU-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD6023AGU-E2 |
Description | IC LED DVR REG 30/150MA VCSP85H5 |
Customer Reference | |
Detailed Description | LED Driver IC 10 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) No Dimming 30mA, 150mA VCSP85H5 |
Datasheet | Datasheet |
Category | Voltage - Output 1.8V, 3V, -8V, 15V |
Manufacturer Rohm Semiconductor | Current - Output / Channel 30mA, 150mA |
Packaging Tape & Reel (TR) | Dimming No |
Part Status Obsolete | Applications Backlight, Camera Flash |
Type DC DC Regulator | Operating Temperature -30°C ~ 85°C |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 64-VFBGA, CSPBGA |
Number of Outputs 10 | Supplier Device Package VCSP85H5 |
Voltage - Supply (Min) 1.62V, 2.7V | Base Product Number |
Voltage - Supply (Max) 3.3V, 4.5V |

